TOOLCRAFT 889764 Countersunk Screws M3x20mm Phillip Steel Zinc

Image Representative of Range

TOOLCRAFT 889764 Countersunk Screws M3x20mm Phillip Steel Zinc

MPN
889764
Brand
Toolcraft
EAN-13
2050001079114
Order Code
13-2187
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
200+ £0.0248
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 524 in stock

The Toolcraft 889764 countersunk screw is a steel, zinc-plated fastener featuring a 3 mm diameter and 20 mm length. Designed with a Phillips head and meeting DIN 965 standards, it is ideal for applications requiring a flush finish. Commonly used in construction and assembly industries, it ensures secure and discreet fastening in various materials.
Type Countersunk screws
Thread Size M3
Thread Length 20mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot