TOOLCRAFT 889762 Countersunk Screw M3x12mm Phillips Steel Zinc-Plated

Image Representative of Range

TOOLCRAFT 889762 Countersunk Screw M3x12mm Phillips Steel Zinc-Plated

MPN
889762
Brand
Toolcraft
EAN-13
2050001079091
Order Code
13-2185
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
200+ £0.0216
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 627 in stock

Toolcraft manufactures 889762 countersunk screws, featuring an M3 diameter and 12 mm length, designed for a Phillips drive. They are made from steel and zinc-plated for enhanced durability and corrosion resistance. These screws are typically used in metalworking and woodworking projects where flush surfaces are required.
Type Countersunk screws
Thread Size M3
Thread Length 12mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot