TOOLCRAFT 889760 Countersunk Screws M3x8mm Phillips Steel Zinc-Plated

Image Representative of Range

TOOLCRAFT 889760 Countersunk Screws M3x8mm Phillips Steel Zinc-Plated

MPN
889760
Brand
Toolcraft
EAN-13
2050001079077
Order Code
13-2183
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
350+ £0.0129
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,452 in stock

Toolcraft manufactures the 889760 Countersunk screw, featuring an M3 size, 8 mm length, and a Phillips head, all conforming to DIN 965 standards. Made from zinc-plated steel, it offers durability and corrosion resistance. Common applications include securing components in electronics and machinery where a flush finish is required.
Type Countersunk screws
Thread Size M3
Thread Length 8mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot