TOOLCRAFT 889757 Countersunk Screws M2.5 12mm Phillips Steel Zinc

Image Representative of Range

TOOLCRAFT 889757 Countersunk Screws M2.5 12mm Phillips Steel Zinc

MPN
889757
Brand
Toolcraft
EAN-13
2050001079046
Order Code
13-2180
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
250+ £0.0188
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 908 in stock

Toolcraft manufactures the 889757 countersunk screws, which are M2.5 sized, 12 mm long, and have a Phillips head in accordance with DIN 965. Made from steel with a zinc-plated finish, these screws offer durability and resistance to corrosion. They are typically used in applications requiring a flush surface, such as in electronics and metal assemblies.
Type Countersunk screws
Thread Size M2,5
Thread Length 12mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot