TOOLCRAFT 889756 Countersunk Screw M2.5x10mm Steel Zinc-Plated Phillips

Image Representative of Range

TOOLCRAFT 889756 Countersunk Screw M2.5x10mm Steel Zinc-Plated Phillips

MPN
889756
Brand
Toolcraft
EAN-13
2050001079039
Order Code
13-2179
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
250+ £0.0184
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 677 in stock

Toolcraft manufactures the 889756 Countersunk screw, a steel component with a zinc-plated finish for enhanced durability. The screw features a Phillips head, a 10 mm length, and complies with DIN 965 standards, making it suitable for precision engineering tasks. Ideal for applications requiring a flush surface, it is commonly used in electronics and lightweight machinery assembly.
Type Countersunk screws
Thread Size M2,5
Thread Length 10mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot