TOOLCRAFT 889754 Countersunk Screw M2.5x5mm Steel Zinc Plated DIN 965

Image Representative of Range

TOOLCRAFT 889754 Countersunk Screw M2.5x5mm Steel Zinc Plated DIN 965

MPN
889754
Brand
Toolcraft
EAN-13
2050001079015
Order Code
13-2177
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
200+ £0.0222
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 309 in stock

The Toolcraft 889754 is a countersunk screw with a Phillips head, measuring M2.5 by 5 mm, made of steel and zinc-plated for rust resistance. This durable screw is ideal for creating flush surfaces in woodworking or electronics assembly. It's commonly used in precision engineering where a smooth finish is required.
Type Countersunk screws
Thread Size M2,5
Thread Length 5mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot