TOOLCRAFT 889753 Countersunk Screw M2 10mm Phillips Steel Zinc Plated

Image Representative of Range

TOOLCRAFT 889753 Countersunk Screw M2 10mm Phillips Steel Zinc Plated

MPN
889753
Brand
Toolcraft
EAN-13
2050001079008
Order Code
13-2176
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
200+ £0.0222
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,209 in stock

Toolcraft manufactures the 889753 Countersunk screw, featuring an M2 size and 10 mm length with a Phillips drive, crafted from steel and zinc plated for corrosion resistance. This screw is ideal for applications requiring a flush surface, such as in precision engineering and electronics assembly. Its durable construction makes it suitable for both indoor and outdoor projects.
Type Countersunk screws
Thread Size M 2
Thread Length 10mm
Screw Head Style Phillips
Material zinc plated
DIN Standard DIN 965

Reviews

Be the first to submit a review

Trustpilot