TOOLCRAFT 889743 Countersunk Screws M5 12mm Zinc-Plated Steel

Image Representative of Range

TOOLCRAFT 889743 Countersunk Screws M5 12mm Zinc-Plated Steel

MPN
889743
Brand
Toolcraft
EAN-13
2050001078919
Order Code
13-2171
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
150+ £0.038
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

The Toolcraft 889743 countersunk screw is made of zinc-plated steel and measures M5 by 12 mm. The screw features a slot head in accordance with DIN 963 standards. It is typically used for secure fastening in applications requiring a flush surface.
Type Countersunk screws
Thread Size M5
Thread Length 12mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963

Reviews

Be the first to submit a review

Trustpilot