Toolcraft 889726 Countersunk Screw M3 20mm DIN 963 Zinc-Plated Steel

Image Representative of Range

Toolcraft 889726 Countersunk Screw M3 20mm DIN 963 Zinc-Plated Steel

MPN
889726
Brand
Toolcraft
EAN-13
2050001078742
Order Code
13-2163
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
150+ £0.0269
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 36 in stock

Toolcraft manufactures countersunk screws with an M3 diameter, measuring 20 mm in length. This steel screw is zinc plated and features a slot head, complying with DIN 963 standards. It is typically used in applications requiring a flush surface, such as furniture assembly or electronic enclosures.
Type Countersunk screws
Thread Size M3
Thread Length 20mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot