Christmas Opening Hours and Delivery Dates here
TOOLCRAFT 889725 Countersunk Screws M3 18mm Steel Zinc-Plated DIN 963

TOOLCRAFT 889725 Countersunk Screws M3 18mm Steel Zinc-Plated DIN 963

Order Code:

13-2162

Brand: Toolcraft MPN: 889725 EAN-13: 2050001078735

Discontinued


Toolcraft manufactures this M3 18 mm countersunk screw with a slotted head and zinc-plated steel construction. This screw is designed to sit flush with surfaces, making it ideal for use in applications requiring smooth finishes, such as cabinetry or electronic enclosures. The steel zinc plating offers corrosion resistance, ensuring durability in various environments.
Type Countersunk screws
Material Steel
DIN Standard DIN 963
Drive Slot
Head Shape Countersunk
Length 18mm
Material (details) Galvanised steel · Quality 4,8
Material properties zinc plated

Trustpilot