TOOLCRAFT 889719 Countersunk Screw M3x8mm Steel Zinc-Plated DIN963

Image Representative of Range

TOOLCRAFT 889719 Countersunk Screw M3x8mm Steel Zinc-Plated DIN963

MPN
889719
Brand
Toolcraft
EAN-13
2050001078698
Order Code
13-2158
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
200+ £0.0247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 29 in stock

Toolcraft manufactures the 889719 countersunk screws, which are M3 in size and 8 mm in length. These steel screws are zinc-plated for corrosion resistance and designed with a slot, conforming to DIN 963 standards. They are typically used in applications requiring a flush surface, such as in electronics and furniture assembly.
Type Countersunk screws
Thread Size M3
Thread Length 8mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot