TOOLCRAFT 889718 Countersunk Screw M3x6mm Slot Steel Zinc DIN 963

Image Representative of Range

TOOLCRAFT 889718 Countersunk Screw M3x6mm Slot Steel Zinc DIN 963

MPN
889718
Brand
Toolcraft
EAN-13
2050001078681
Order Code
13-2157
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
200+ £0.0235
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Toolcraft manufactures the 889718 countersunk screws, which are M3 by 6 mm in size and feature a slot according to DIN 963 standards. These screws are made from steel and are zinc plated, providing durability and corrosion resistance. They are typically used in applications requiring a flush surface, such as fastening panels or securing parts with minimal protrusion.
Type Countersunk screws
Thread Size M3
Thread Length 6mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot