Christmas Opening Hours and Delivery Dates here
Toolcraft 889715 Countersunk Screw M2.5 8mm Steel Zinc Plated DIN 963

Toolcraft 889715 Countersunk Screw M2.5 8mm Steel Zinc Plated DIN 963

Order Code:

13-2154

Brand: Toolcraft MPN: 889715 EAN-13: 2050001078650

Discontinued


Toolcraft manufactures the 889715 countersunk screw, made of steel and zinc-plated for durability. This M2.5 screw features an 8 mm slot and adheres to DIN 963 standards, making it ideal for securing flat surfaces or components where a flush finish is required. Typically used in precision engineering, electronics, or detailed assembly projects, the screw offers reliable fastening in compact spaces.
Type Countersunk screws
Material Steel
DIN Standard DIN 963
Drive Slot
Head Shape Countersunk
Length 8mm
Material (details) Galvanised steel · Quality 4,8
Material properties zinc plated

Trustpilot