TOOLCRAFT 889714 Countersunk Screw M2.5x6 mm Steel Zinc-Plated DIN 963

Image Representative of Range

TOOLCRAFT 889714 Countersunk Screw M2.5x6 mm Steel Zinc-Plated DIN 963

MPN
889714
Brand
Toolcraft
EAN-13
2050001078643
Order Code
13-2153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
100+ £0.077
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 57 in stock

Toolcraft manufactures the 889714 Countersunk Screws, featuring an M2.5 size and 6 mm length with a slot drive, conforming to DIN 963 standards. Made from zinc-plated steel, these screws provide durability and corrosion resistance. They are typically used in applications requiring a flush finish, such as in furniture assembly or electronic enclosures.
Type Countersunk screws
Thread Size M2,5
Thread Length 6mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot