TOOLCRAFT 889710 Countersunk Screw M2 12mm Steel Zinc-Plated 1 piece

Image Representative of Range

TOOLCRAFT 889710 Countersunk Screw M2 12mm Steel Zinc-Plated 1 piece

MPN
889710
Brand
Toolcraft
EAN-13
2050001078612
Order Code
13-2150
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
100+ £0.050
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 621 in stock

Toolcraft manufactures the 889710 countersunk screws with an M2 diameter and a 12 mm length, featuring a slotted drive. These screws are made of steel and coated with zinc plating for corrosion resistance. They are typically used in applications requiring a flush finish.
Type Countersunk screws
Thread Size M2
Thread Length 12mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963
Material (details) Galvanised steel · Quality 4,8

Reviews

Be the first to submit a review

Trustpilot