Toolcraft 889704 Countersunk Screws M1.4x10mm Steel Zinc Plated 1 piece

Image Representative of Range

Toolcraft 889704 Countersunk Screws M1.4x10mm Steel Zinc Plated 1 piece

MPN
889704
Brand
Toolcraft
EAN-13
2050001078551
Order Code
13-2144
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
20+ £0.252
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 23 in stock

Toolcraft manufactures the 889704 Countersunk Screws, featuring an M1.4 size, 10 mm length, and a slot head. Made from steel and zinc plated, these screws adhere to DIN 963 standards. They are typically used in precision engineering applications where a flush finish is required.
Type Countersunk screws
Thread Size M1.4
Thread Length 10mm
Screw Head Style Slot
Material zinc plated
DIN Standard DIN 963

Reviews

Be the first to submit a review

Trustpilot