Toolcraft 889649 Angle Joints Bulge 90mm 1 pc Precise Fit

MPN
889649
Brand
Toolcraft
EAN-13
2050001081643
Order Code
07-7213
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
5+ £1.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 459 in stock

Toolcraft angle joints with bulge feature a 90 mm size and come as a single piece. Manufactured by Toolcraft, this L piece provides reliable support for creating stable right-angle connections. Ideal for use in construction, furniture assembly, and DIY projects.
Type L piece
Dimensions (L x W x H) 90 x 90 x 65 mm
Material Steel
Height 65mm
Length 90mm
Misc Attribute With bulge
Number 1
Width 90mm

Reviews

Be the first to submit a review

Trustpilot