TOOLCRAFT 889636 Chair Angle 80mm Durable Metal 1 piece

Image Representative of Range

TOOLCRAFT 889636 Chair Angle 80mm Durable Metal 1 piece

MPN
889636
Brand
Toolcraft
EAN-13
2050001081322
Order Code
13-2126
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
10+ £0.430
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 48 in stock

Manufactured by Toolcraft, this 80 mm chair angle, model 889636, is a robust L piece suitable for furniture assembly. The sturdy design ensures reliable support and stability for chair or table construction. Ideal for DIY enthusiasts or professional furniture makers, it facilitates secure joint connections.
Type L piece
Dimensions (L x W) 80 mm x 80 mm
Material Steel, yellow galvanised
Length 80mm
Misc Attribute 3155
Number 1
Width 80mm

Reviews

Be the first to submit a review

Trustpilot