TOOLCRAFT 889635 Chair Angle 60mm 1 piece Durable and Precise

Image Representative of Range

TOOLCRAFT 889635 Chair Angle 60mm 1 piece Durable and Precise

MPN
889635
Brand
Toolcraft
EAN-13
2050001081315
Order Code
13-2125
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (11)
Qty Unit Price (Ex VAT)
20+ £0.328
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 300 in stock

Toolcraft manufactures the Chair Angle 60 mm 889635, which is an L piece designed for structural support. It is typically used in furniture assembly to ensure stability and durability. The product comes in a single unit, ideal for precise DIY or professional projects.
Type L piece
Dimensions (L x W) 60 mm x 60 mm
Material Steel, yellow galvanised
Length 60mm
Misc Attribute 3155
Number 1
Width 60mm

Reviews

Be the first to submit a review

Trustpilot