TOOLCRAFT 889600 Perfboard Steel 75x200 mm Durable Electronics Base

Image Representative of Range

TOOLCRAFT 889600 Perfboard Steel 75x200 mm Durable Electronics Base

MPN
889600
Brand
Toolcraft
EAN-13
2050001081353
Order Code
13-2115
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £1.56
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

The Toolcraft 75 x 200 Perfboard is a steel perforated board measuring 200 mm by 75 mm. Manufactured by Toolcraft, it is designed for constructing prototype circuits and other electronic projects. This durable perfboard is ideal for hobbyists and engineers who require a reliable base for circuit assembly.
Type Perfboard
Dimensions (L x W) 200 mm x 75 mm
Material Steel
Length 200mm
Misc Attribute 80 x 200
Number 1
Width 75mm

Reviews

Be the first to submit a review

Trustpilot