Toolcraft 888759 Allen Screw M6 30mm Hex Socket Stainless Steel A2 1 piece

Image Representative of Range

Toolcraft 888759 Allen Screw M6 30mm Hex Socket Stainless Steel A2 1 piece

MPN
888759
Brand
Toolcraft
EAN-13
2050000961366
Order Code
13-2112
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.107
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 514 in stock

Toolcraft manufactures the 888759 Allen screw with a hex socket and M6 x 30 mm dimensions. Made from stainless steel A2, this screw is durable and corrosion-resistant. It is typically used in machinery and construction applications where high strength and precision are required.
Type Allen screws
Thread Size M6
Thread Length 30mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot