TOOLCRAFT 888758 Allen Screw M6x20mm Hex DIN912 Stainless Steel A2

Image Representative of Range

TOOLCRAFT 888758 Allen Screw M6x20mm Hex DIN912 Stainless Steel A2

MPN
888758
Brand
Toolcraft
EAN-13
2050000961359
Order Code
13-2111
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.084
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 521 in stock

Toolcraft manufactures Allen screws with an M6 diameter and a length of 20 mm. These screws feature a hex socket head and are made of stainless steel A2, offering excellent corrosion resistance. They are typically used in engineering and construction applications where secure fastening is crucial.
Type Allen screws
Thread Size M6
Thread Length 20mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot