TOOLCRAFT 888756 Allen Screws M5 20mm Hex Socket DIN 912 Stainless A2

Image Representative of Range

TOOLCRAFT 888756 Allen Screws M5 20mm Hex Socket DIN 912 Stainless A2

MPN
888756
Brand
Toolcraft
EAN-13
2050000961335
Order Code
13-2109
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
50+ £0.085
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 701 in stock

Toolcraft manufactures the 888756 Allen screw, designed with an M5 size and 20 mm length. The screw is made of stainless steel A2 and features a hex socket, adhering to DIN 912 standards. It's typically used in precision engineering and construction applications requiring corrosion resistance and secure fastening.
Type Allen screws
Thread Size M5
Thread Length 20mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot