TOOLCRAFT 888749 Allen Screw M4x30mm Hex Socket DIN 912 Stainless A2

Image Representative of Range

TOOLCRAFT 888749 Allen Screw M4x30mm Hex Socket DIN 912 Stainless A2

MPN
888749
Brand
Toolcraft
EAN-13
2050000961281
Order Code
13-2104
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
50+ £0.081
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 567 in stock

Toolcraft manufactures the 888749 Allen screw, featuring an M4 size and 30 mm length with a hex socket design accordance to DIN 912 standards. Crafted from stainless steel A2, this screw is durable and resistant to corrosion. It is typically used in machinery and assembly applications where reliable fastening is required.
Type Allen screws
Thread Size M4
Thread Length 30mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot