Toolcraft 888747 Allen Screws M4 16mm Hex Socket DIN 912 SS A2 1 piece

Image Representative of Range

Toolcraft 888747 Allen Screws M4 16mm Hex Socket DIN 912 SS A2 1 piece

MPN
888747
Brand
Toolcraft
EAN-13
2050000961267
Order Code
13-2102
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £0.067
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 130 in stock

Toolcraft manufactures Allen screws under the product code 888747. These M4 screws are 16 mm in length, feature a hex socket according to DIN 912 standards, and are made from stainless steel A2, providing corrosion resistance. They are typically used in applications requiring secure and rust-resistant fastening solutions.
Type Allen screws
Thread Size M4
Thread Length 16mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot