TOOLCRAFT 888730 Allen Screw M2.5 8mm Hex Socket Stainless Steel A2

Image Representative of Range

TOOLCRAFT 888730 Allen Screw M2.5 8mm Hex Socket Stainless Steel A2

MPN
888730
Brand
Toolcraft
EAN-13
2050000961120
Order Code
13-2089
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.265
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 170 in stock

Toolcraft manufactures Allen screws with a hex socket in a size of M2.5 and 8 mm length. They are made from stainless steel A2, adhering to DIN 912 standards. These screws are commonly used in applications requiring corrosion resistance, such as in marine or outdoor environments.
Type Allen screws
Thread Size M2.5
Thread Length 8mm
Screw Head Style Cheese head
Material A2 Stainless Steel
Standards DIN 912

Reviews

Be the first to submit a review

Trustpilot