Toolcraft 888717 Hexagonal Nut M2.5 DIN 934 Steel Zinc-Plated

Image Representative of Range

Toolcraft 888717 Hexagonal Nut M2.5 DIN 934 Steel Zinc-Plated

MPN
888717
Brand
Toolcraft
EAN-13
2050000961014
Order Code
13-2078
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
300+ £0.0158
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,338 in stock

Toolcraft manufactures the 888717 Hexagonal nuts M2.5, adhering to DIN 934 standards. These nuts are made of steel and are zinc-plated for corrosion resistance. Commonly used in engineering and construction, they secure bolts in various assemblies.
Type Hexagon Full Nut
Thread Size M2.5
Material Zinc Plated
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 1
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Grade 6 - 8

Reviews

Be the first to submit a review

Trustpilot