TOOLCRAFT 888714 Hexagonal Nut M1.4 DIN 934 Steel Single Pack

Image Representative of Range

TOOLCRAFT 888714 Hexagonal Nut M1.4 DIN 934 Steel Single Pack

MPN
888714
Brand
Toolcraft
EAN-13
2050000960987
Order Code
13-2075
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
10+ £0.528
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 98 in stock

Toolcraft manufactures the 888714 hexagonal nuts, conforming to DIN 934 standards, with a size of M1.4 and constructed from steel. This particular nut is characterised by its hexagonal shape, ensuring a durable and reliable fastening solution. These nuts are commonly used in engineering and construction applications where secure joints are essential.
Type Hexagon Full Nut
Thread Size M1.4
Material Steel
FSC Or PEFC Certified No
Contains Wood And/Or Paper No
Pack Quantity 1
Pack Type Pack
Reach Verified Yes
DIN Standard DIN 934
Grade 6AU

Reviews

Be the first to submit a review

Trustpilot