Toolcraft 888708 Raised Head Self-Tapping Screw 4.8mm Zinc Plated

Image Representative of Range

Toolcraft 888708 Raised Head Self-Tapping Screw 4.8mm Zinc Plated

MPN
888708
Brand
Toolcraft
EAN-13
2050000960932
Order Code
13-2071
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
150+ £0.037
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,606 in stock

Toolcraft manufactures the 888708 raised head self-tapping screw. This screw, made of zinc-plated steel, features a 4.8 mm diameter and a 9.5 mm length, with a Phillips drive complying with DIN 7981 standards. It is typically used for joining metal sheets or fastening materials where precision and durability are required.
Type Raised head self-tapping screw
Length Metric 9.5
Thread Size Metric 4.8
Thread Size UTS No.10
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 4.8mm
Dim (Ø x L) 4.8 mm x 9.5 mm
DIN Standard DIN 7981
ISO standard ISO 7049
Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot