Toolcraft 888705 Raised Head Self-Tapping Screw 3.9x9.5mm Zinc Plated

Image Representative of Range

Toolcraft 888705 Raised Head Self-Tapping Screw 3.9x9.5mm Zinc Plated

MPN
888705
Brand
Toolcraft
EAN-13
2050000960901
Order Code
13-2068
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
200+ £0.0232
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 619 in stock

Toolcraft's raised head self-tapping screw measures 3.9 mm in diameter and 9.5 mm in length, featuring a Phillips drive and adhering to DIN 7981 standards. Made of steel with a zinc-plated finish, this screw offers enhanced corrosion resistance. It is typically used in fastening metal or plastic components without the need for pre-drilling.
Type Raised head self-tapping screw
Length Metric 9.5
Length Imperial 3/8
Thread Size Metric 3.9
Thread Size UTS No.7
Head Shape Raised head
Drive Type Phillips
Material zinc plated
Finish Zinc Plated
(Ø) 3.9mm
Dim (Ø x L) 3.9 mm x 9.5 mm
DIN Standard DIN 7981
Length 9.5mm

Reviews

Be the first to submit a review

Trustpilot