Toolcraft 888693 Allen Screws M5 10mm Steel Zinc Plated DIN 84

Image Representative of Range

Toolcraft 888693 Allen Screws M5 10mm Steel Zinc Plated DIN 84

MPN
888693
Brand
Toolcraft
EAN-13
2050000960802
Order Code
13-2061
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
100+ £0.050
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 153 in stock

Toolcraft manufactures the 888693 Allen screws, featuring an M5 thread and 10 mm length, constructed from steel with a zinc-plated finish. These screws adhere to DIN 84 standards and have a slot head design. Typically used in electronic assemblies and mechanical applications, they provide reliable fastening.
Type Allen screws
Thread Size M5
Thread Length 10mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot