TOOLCRAFT 888687 Allen Screws M3x20mm Steel Zinc Plated DIN 84

Image Representative of Range

TOOLCRAFT 888687 Allen Screws M3x20mm Steel Zinc Plated DIN 84

MPN
888687
Brand
Toolcraft
EAN-13
2050000960741
Order Code
13-2055
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
150+ £0.041
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 248 in stock

Toolcraft's Allen screw, model 888687, is a steel, zinc-plated fastener. It is an M3 size with a 20 mm length and features a slot head, conforming to DIN 84 standards. Typically used in mechanical and electronic assemblies, it offers durability and corrosion resistance.
Type Allen screws
Thread Size M3
Thread Length 20mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot