TOOLCRAFT 888685 Allen Screw M3 10mm Slot Steel Zinc-Plated DIN 84

Image Representative of Range

TOOLCRAFT 888685 Allen Screw M3 10mm Slot Steel Zinc-Plated DIN 84

MPN
888685
Brand
Toolcraft
EAN-13
2050000960727
Order Code
13-2053
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
150+ £0.031
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 40 in stock

Toolcraft manufactures high-quality Allen screws with an M3 size and 10 mm length, featuring a slotted head according to DIN 84 standards. Made from steel and zinc plated, these screws offer durability and corrosion resistance. Commonly used in precision machinery and electronics, they ensure secure fastening in various metal-to-metal applications.
Type Allen screws
Thread Size M3
Thread Length 10mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot