TOOLCRAFT 888684 Allen Screws M3 6mm Slot DIN84 Steel Zinc-Plated

Image Representative of Range

TOOLCRAFT 888684 Allen Screws M3 6mm Slot DIN84 Steel Zinc-Plated

MPN
888684
Brand
Toolcraft
EAN-13
2050000960710
Order Code
13-2052
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (30)
Qty Unit Price (Ex VAT)
150+ £0.0291
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

Toolcraft manufactures the 888684 Allen screw, featuring a 6 mm slot and M3 size. Made from zinc-plated steel, it aligns with DIN 84 standards. Ideal for precision engineering tasks, it ensures secure fastening in mechanical and electronic assemblies.
Type Allen screws
Thread Size M3
Thread Length 6mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot