TOOLCRAFT 888682 Allen Screws M2.5 20mm Steel Zinc-Plated DIN 84

Image Representative of Range

TOOLCRAFT 888682 Allen Screws M2.5 20mm Steel Zinc-Plated DIN 84

MPN
888682
Brand
Toolcraft
EAN-13
2050000960697
Order Code
13-2050
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
100+ £0.052
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 144 in stock

Toolcraft Allen screw 888682, crafted from steel and zinc plated, features an M2.5 20 mm size conforming to DIN 84 standards. This corrosion-resistant fastener is ideal for electronics and precision engineering applications. It provides reliable performance in assemblies requiring compact and durable fastening solutions.
Type Allen screws
Thread Size M2.5
Thread Length 20mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot