TOOLCRAFT 888681 Allen Screw M2.5x16mm Steel Zinc-Plated DIN84

Image Representative of Range

TOOLCRAFT 888681 Allen Screw M2.5x16mm Steel Zinc-Plated DIN84

MPN
888681
Brand
Toolcraft
EAN-13
2050000960680
Order Code
13-2049
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
150+ £0.037
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

Toolcraft manufactures Allen screws with a M2.5 size and 16 mm length, with zinc plating for corrosion resistance. These screws feature a slotted head conforming to DIN 84 standards, ideal for precision engineering tasks. Typically used in applications requiring durable fastening, they provide a reliable solution in mechanical and electronic assemblies.
Type Allen screws
Thread Size M2.5
Thread Length 16mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot