TOOLCRAFT 888680 Allen Screws M2.5x10mm Steel Zinc Plated DIN 84

Image Representative of Range

TOOLCRAFT 888680 Allen Screws M2.5x10mm Steel Zinc Plated DIN 84

MPN
888680
Brand
Toolcraft
EAN-13
2050000960673
Order Code
13-2048
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
150+ £0.0271
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 247 in stock

Toolcraft manufactures the 888680 Allen screw, which features a 10 mm length and M2.5 size with a slot as per DIN 84 specifications. It is made from steel and zinc-plated for corrosion resistance. This screw is typically used in precision engineering and electronics applications.
Type Allen screws
Thread Size M2.5
Thread Length 10mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot