TOOLCRAFT 888679 Allen Screw M2.5x6mm Steel Zinc Plated 1 piece

Image Representative of Range

TOOLCRAFT 888679 Allen Screw M2.5x6mm Steel Zinc Plated 1 piece

MPN
888679
Brand
Toolcraft
EAN-13
2050000960666
Order Code
13-2047
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
200+ £0.0267
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 600 in stock

Toolcraft manufactures Allen screws with the part number 888679, featuring a size of M2.5 by 6 mm. These screws are made of steel and zinc-plated, ensuring durability and corrosion resistance. Common applications include securing components in electronics and machinery.
Type Allen screws
Thread Size M2.5
Thread Length 6mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot