Toolcraft 888678 Allen Screw M2 30mm Slot DIN 84 Steel Zinc Plated

Image Representative of Range

Toolcraft 888678 Allen Screw M2 30mm Slot DIN 84 Steel Zinc Plated

MPN
888678
Brand
Toolcraft
EAN-13
2050000960659
Order Code
13-2046
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
50+ £0.101
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,383 in stock

Toolcraft manufactures the Allen screws model 888678, featuring M2 dimensions, a length of 30 mm, and a slot head conforming to DIN 84 standards. These screws are made of steel with a zinc plating for corrosion resistance. They are typically used in precision engineering and assembling electronics.
Type Allen screws
Thread Size M2
Thread Length 30mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot