TOOLCRAFT 888674 Allen Screws M2x10mm Steel Zinc Plated DIN 84 1 piece

Image Representative of Range

TOOLCRAFT 888674 Allen Screws M2x10mm Steel Zinc Plated DIN 84 1 piece

MPN
888674
Brand
Toolcraft
EAN-13
2050000960611
Order Code
13-2042
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (34)
Qty Unit Price (Ex VAT)
150+ £0.031
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,668 in stock

Toolcraft manufactures the 888674 Allen screw, featuring an M2 size and 10 mm length with a slot head, conforming to DIN 84 standards. Made from steel and zinc plated, it offers durability and resistance to corrosion. Typically used in precision engineering, it is ideal for secure fastening in small devices or mechanisms.
Type Allen screws
Thread Size M2
Thread Length 10mm
Screw Head Style Cheese head
Material Steel BZP
Grade 4.8
Standards DIN 84

Reviews

Be the first to submit a review

Trustpilot