TOOLCRAFT 888671 Allen Screw M1.6 6mm Steel Zinc Plated DIN 84

Image Representative of Range

TOOLCRAFT 888671 Allen Screw M1.6 6mm Steel Zinc Plated DIN 84

MPN
888671
Brand
Toolcraft
EAN-13
2050000960581
Order Code
13-2039
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.282
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Toolcraft manufactures the Allen screws M1.6 6 mm Slot, which are crafted from steel and zinc plated for durability. These screws conform to DIN 84 standards, ensuring reliability and precision in small-scale applications. They are ideal for electronics, precision engineering, and detailed mechanical assemblies.
Type Allen screws
Thread Size M1.6
Thread Length 6mm
Screw Head Style Cheese head
Material Steel BZP
Grade 5/8
Standards ISO 1207

Reviews

Be the first to submit a review

Trustpilot