TOOLCRAFT 888669 Allen Screw M1.4 6mm DIN 84 Steel Zinc-Plated

Image Representative of Range

TOOLCRAFT 888669 Allen Screw M1.4 6mm DIN 84 Steel Zinc-Plated

MPN
888669
Brand
Toolcraft
EAN-13
2050000960567
Order Code
13-2037
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (31)
Qty Unit Price (Ex VAT)
20+ £0.265
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 179 in stock

Toolcraft 888669 Allen screws are crafted from steel and have a 6 mm slot, complying with DIN 84 standards. These screws are zinc plated for corrosion resistance and are sold individually. They are ideal for use in precision engineering and electronics assembly.
Type Allen screws
Thread Size M1.4
Thread Length 6mm
Screw Head Style Cheese head
Material Steel BZP
Grade 5/8
Standards ISO 1207

Reviews

Be the first to submit a review

Trustpilot