TOOLCRAFT 88202 Plastic-tapping Screw 2.2x6mm Steel Zinc 100 pieces

Image Representative of Range

TOOLCRAFT 88202 Plastic-tapping Screw 2.2x6mm Steel Zinc 100 pieces

MPN
88202
Brand
Toolcraft
EAN-13
4016138799507
Order Code
13-2031
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Toolcraft 88202 is a plastic-tapping screw made of steel with a zinc plating for added durability. It features a 2.2 mm diameter and 6 mm length, with a star drive design. These screws are ideal for securing components in plastic assemblies, ensuring a firm and lasting hold.
Type Plastic-tapping screw
Length Metric 6
Thread Size Metric 2.2
Thread Size UTS No.2
Drive Type Star
Material zinc plated
Finish Zinc Plated
(Ø) 2.2mm
Dim (Ø x L) 2.2 mm x 6 mm
Length 6mm

Reviews

Be the first to submit a review

Trustpilot