Toolcraft 88200-8 Plastic-tapping Screw 3x8mm Steel Zinc Plated 100 pieces

Image Representative of Range

Toolcraft 88200-8 Plastic-tapping Screw 3x8mm Steel Zinc Plated 100 pieces

MPN
88200-8
Brand
Toolcraft
EAN-13
4016138799637
Order Code
13-2030
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £8.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 81 in stock

Toolcraft manufactures the 88200-8 plastic-tapping screw, which features a 3 mm diameter and 8 mm length with a star head design. Made from steel and zinc-plated, these screws are known for their durability and corrosion resistance. They are typically used in applications involving plastics where reliable fastening is required.
Type Plastic-tapping screw
Drive Type Star
Material zinc plated
Finish Zinc Plated
(Ø) 3mm
Dim (Ø x L) 3 mm x 8 mm
Length 8mm

Reviews

Be the first to submit a review

Trustpilot