TOOLCRAFT 88200-2.5 Screw Star Steel Zinc-Plated 2.5x8mm 100 pieces

Image Representative of Range

TOOLCRAFT 88200-2.5 Screw Star Steel Zinc-Plated 2.5x8mm 100 pieces

MPN
88200-2.5
Brand
Toolcraft
EAN-13
4016138799613
Order Code
13-2029
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.27
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 33 in stock

The Toolcraft 88200-2.5 Plastic-tapping screw features a 2.5 mm diameter and an 8 mm length, made from steel and zinc plated for corrosion resistance. It is ideally used for securely fastening plastic components in various assemblies. With a Star drive head, it is suitable for precision applications in electronics and small appliances.
Type Plastic-tapping screw
Drive Type Star
Material zinc plated
Finish Zinc Plated
(Ø) 2.5mm
Dim (Ø x L) 2.5 mm x 8 mm
Length 8mm

Reviews

Be the first to submit a review

Trustpilot