TOOLCRAFT 88200-12 Plastic-Tapping Screw 3x12mm Star Zinc Steel 100 pieces

Image Representative of Range

TOOLCRAFT 88200-12 Plastic-Tapping Screw 3x12mm Star Zinc Steel 100 pieces

MPN
88200-12
Brand
Toolcraft
EAN-13
4016138799651
Order Code
13-2028
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £9.54
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

Manufactured by Toolcraft, the 88200-12 plastic-tapping screws have a 3 mm diameter and 12 mm length. These steel screws are zinc-plated for enhanced corrosion resistance and feature a star drive design. They are ideal for securing plastic components in both DIY projects and professional applications.
Type Plastic-tapping screw
Drive Type Star
Material zinc plated
Finish Zinc Plated
(Ø) 3mm
Dim (Ø x L) 3 mm x 12 mm
Length 12mm

Reviews

Be the first to submit a review

Trustpilot