Toolcraft 821413 Foam Insert 640x440x20 mm Customisable Storage Mat

MPN
821413
Brand
Toolcraft
EAN-13
4016138601657
Order Code
07-7206
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £10.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 202 availableBack-order availability date - 12/10/2026

Toolcraft's foam insert, part number 821413, measures 640 x 440 x 20 mm and is designed for versatile protection with its cross-linked foam structure. This foam padding is ideal for enhancing the organisation and safety of items stored in a workshop trolley. It's particularly useful for providing cushioned support and preventing damage to delicate equipment.
Type Foam insert
Colour Grey, Black
Dim (L x W x H) 640 x 440 x 20 mm
Height 20mm
Length 640mm
Material (details) Foam mat
Width 440mm

Reviews

Be the first to submit a review

Trustpilot