Toolcraft 821411 Foam Mat Inlay Customisable 440x320x20mm Secure Fit

MPN
821411
Brand
Toolcraft
EAN-13
4016138601633
Order Code
07-7204
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £5.81
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 119 in stock

Manufactured by Toolcraft, this foam mat inlay is made of cross-linked foam providing robust protection for tools. Measuring 440 x 320 x 20 mm, it includes foam padding and convoluted foam for enhanced cushioning. Typically used as a foam insert in tool cases or boxes, it ensures organised and secure storage.
Type Foam insert
Colour Grey, Black
Dim (L x W x H) 440 x 320 x 20 mm
Height 20mm
Length 440mm
Material (details) Foam mat
Width 320mm

Reviews

Be the first to submit a review

Trustpilot