Toolcraft 821398 Hard Cover Tool Case

Order Code:

51-1598

Brand: Toolcraft MPN: 821398 EAN-13: 4016138586749
  • Country of Origin: China
  • View All

Discontinued


This strong rigid case has detachable tool panels with a variety of sections on the front and rear side. The bottom tray has sub-divisions with strong dividers, allowing many different tools to be displayed, stored and transported safely.

Please note: Tools not included.


  • Case made of high impact resistance ABS material
  • Strong aluminium frame with edge protection
  • 2x integrated locks and combination lock
  • Anti-skid grip
  • Hinge cover
  • Safety cover holder
  • A4 document section
  • Detachable tool board with 22 tool sections on front and rear sides
  • Detachable cover plate
  • Dimensions 490 x 420 x 185mm (L x W x H)
  • Weight 5.5kg
Type Hard cover tool case
Height 185mm
Width 420mm
Depth 490
Safety cover holder

Trustpilot