Toolcraft 821031 Magnifier With Light 2x/4x 75mm

MPN
821031
Brand
Toolcraft
EAN-13
4016138496703
Order Code
51-2578
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 531 in stock

A 75mm diameter magnifier with 2x magnification and visual field illumination.
  • Magnifier diameter 75mm
  • 20mm inset 4x magnifier
  • Visual field illumination

Takes 2x AA batteries, not included.
Type Handheld magnifier
Magnification 2x, 4x
Illuminated Yes
Lens Size (Ø) 75 mm

Reviews

Be the first to submit a review

Trustpilot